
R5F3562EDFE#U0 | |
|---|---|
DigiKey Part Number | R5F3562EDFE#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F3562EDFE#U0 |
Description | IC MCU 16BIT 256KB FLASH 80LQFP |
Customer Reference | |
Detailed Description | M16C/60 M16C™ M16C/50/56D Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | R5F3562EDFE#U0 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 20K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Not For New Designs | Data Converters A/D 27x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor M16C/60 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 80-LQFP (12x12) |
Connectivity I2C, UART/USART | Package / Case 80-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | €14.24782 | €1,695.49 |
| Unit Price without VAT: | €14.24782 |
|---|---|
| Unit Price with VAT: | €17.88101 |

