R8C R8C/Mx/11A Microcontroller IC 16-Bit 20MHz 2KB (2K x 8) FLASH 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F2M110ANSP#W4

DigiKey Part Number
R5F2M110ANSP#W4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5F2M110ANSP#W4
Description
IC MCU 16BIT 2KB FLASH 14TSSOP
Customer Reference
Detailed Description
R8C R8C/Mx/11A Microcontroller IC 16-Bit 20MHz 2KB (2K x 8) FLASH 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
R5F2M110ANSP#W4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
R8C
Core Size
16-Bit
Speed
20MHz
Connectivity
UART/USART
Peripherals
POR, PWM, Voltage Detect, WDT
Number of I/O
11
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 5x10b
Oscillator Type
Internal
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.