
R5F2L3A8CDFP#31 | |
|---|---|
DigiKey Part Number | 559-R5F2L3A8CDFP#31-ND |
Manufacturer | |
Manufacturer Product Number | R5F2L3A8CDFP#31 |
Description | 4-8BIT GENERAL MCU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | R8C R8C/Lx/3AC Microcontroller IC 16-Bit 20MHz 64KB (64K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | R8C | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | I2C, LINbus, SIO, SSU, UART/USART | |
Peripherals | LCD, POR, PWM, Voltage Detect, WDT | |
Number of I/O | 88 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 20x10b; D/A 2x8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | €6.42344 | €578.11 |
| Unit Price without VAT: | €6.42344 |
|---|---|
| Unit Price with VAT: | €8.06142 |

