
R5F2138CWKFP#U0 | |
|---|---|
DigiKey Part Number | R5F2138CWKFP#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F2138CWKFP#U0 |
Description | IC MCU 16BIT 128KB FLASH 80LQFP |
Customer Reference | |
Detailed Description | R8C R8C/3x/38W Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | R5F2138CWKFP#U0 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 10K x 8 |
Part Status Last Time Buy | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 20x10b |
Core Processor R8C | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SIO, SSU, UART/USART | Supplier Device Package 80-LQFP (12x12) |
Peripherals POR, PWM, Voltage Detect, WDT | Package / Case 80-LQFP |
Number of I/O 75 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 238 | €7.57214 | €1,802.17 |
| Unit Price without VAT: | €7.57214 |
|---|---|
| Unit Price with VAT: | €9.50304 |

