R8C R8C/3x/38W Microcontroller IC 16-Bit 20MHz 96KB (96K x 8) FLASH 80-LQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F2138AWJFP#W4

DigiKey Part Number
R5F2138AWJFP#W4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5F2138AWJFP#W4
Description
IC MCU 16BIT 96KB FLASH 80LQFP
Customer Reference
Detailed Description
R8C R8C/3x/38W Microcontroller IC 16-Bit 20MHz 96KB (96K x 8) FLASH 80-LQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
R5F2138AWJFP#W4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
R8C
Core Size
16-Bit
Speed
20MHz
Connectivity
I2C, LINbus, SIO, SSU, UART/USART
Peripherals
POR, PWM, Voltage Detect, WDT
Number of I/O
75
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 20x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-LQFP (12x12)
Package / Case
80-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.