R8C R8C/2x/2J Microcontroller IC 16-Bit 8MHz 4KB (4K x 8) FLASH 20-LSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F212J1SNSP#U0

DigiKey Part Number
R5F212J1SNSP#U0-ND
Manufacturer
Manufacturer Product Number
R5F212J1SNSP#U0
Description
IC MCU 16BIT 4KB FLASH 20LSSOP
Customer Reference
Detailed Description
R8C R8C/2x/2J Microcontroller IC 16-Bit 8MHz 4KB (4K x 8) FLASH 20-LSSOP
Datasheet
 Datasheet
EDA/CAD Models
R5F212J1SNSP#U0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
R8C
Core Size
16-Bit
Speed
8MHz
Connectivity
LINbus, SIO, UART/USART
Peripherals
POR, PWM, Voltage Detect, WDT
Number of I/O
12
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
384 x 8
Voltage - Supply (Vcc/Vdd)
2.2V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-LSSOP
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.