
R5F1211CGSP#50 | |
|---|---|
DigiKey Part Number | 559-R5F1211CGSP#50TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5F1211CGSP#50 |
Description | 16BIT MCU RL78/G16 32K 10LSSOP - |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G16 Microcontroller IC 16-Bit 16MHz 32KB (32K x 8) FLASH 10-LSSOP |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 1K x 8 |
Series | RAM Size 2K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
Part Status Active | Data Converters A/D 4x8/10b |
Core Processor RL78 | Oscillator Type External, Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, SPI, UART/USART | Supplier Device Package 10-LSSOP |
Peripherals Capacitive Touch, POR, PWM, Voltage Detect, WDT | Package / Case 10-LSSOP (0.173", 4.40mm Width) |
Number of I/O 7 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.57193 | €1,429.83 |
| Unit Price without VAT: | €0.57193 |
|---|---|
| Unit Price with VAT: | €0.71777 |

