
R5F111MJGFB#10 | |
|---|---|
DigiKey Part Number | 559-R5F111MJGFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F111MJGFB#10 |
Description | IC MCU 16BIT 256KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/L1C Microcontroller IC 16-Bit 24MHz 256KB (256K x 8) FLASH 80-LQFP (12x12) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 16K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 11x8/12b; D/A 2x8b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 80-LQFP (12x12) |
Peripherals LCD, LVD, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 55 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 952 | €2.32975 | €2,217.92 |
| Unit Price without VAT: | €2.32975 |
|---|---|
| Unit Price with VAT: | €2.92384 |

