
R5F10NMEDFB#75 | |
|---|---|
DigiKey Part Number | 559-R5F10NMEDFB#75-ND |
Manufacturer | |
Manufacturer Product Number | R5F10NMEDFB#75 |
Description | 16BIT MCU RL78/I1C 64KB 80LQFP - |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/I1C Microcontroller IC 16-Bit 24MHz 64KB (64K x 8) FLASH 80-LFQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 2K x 8 |
Series | RAM Size 6K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.7V ~ 5.5V |
Part Status Active | Data Converters A/D 4x10b, 3x24b Sigma-Delta |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, IrDA, LINbus, UART/USART | Supplier Device Package 80-LFQFP (12x12) |
Peripherals LCD, LVD, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 44 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | €2.45630 | €292.30 |
| Unit Price without VAT: | €2.45630 |
|---|---|
| Unit Price with VAT: | €3.08266 |

