MFR Recommended
Similar

R5F10NMEDFB#30 | |
|---|---|
DigiKey Part Number | R5F10NMEDFB#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F10NMEDFB#30 |
Description | IC MCU 16BIT 64KB FLASH 80LFQFP |
Customer Reference | |
Detailed Description | RL78 RL78/I1C Microcontroller IC 16-Bit 24MHz 64KB (64K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | R5F10NMEDFB#30 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 6K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 4x10b, 3x24b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, IrDA, LINbus, UART/USART | Supplier Device Package 80-LQFP (12x12) |
Peripherals LCD, LVD, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 52 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F10NMEDFB#35 | Renesas Electronics Corporation | 595 | 559-R5F10NMEDFB#35-ND | €4.07000 | MFR Recommended |
| MSP430F5325IPN | Texas Instruments | 79 | 296-41519-ND | €5.78000 | Similar |



