
R5F10ELDAFB#V0 | |
|---|---|
DigiKey Part Number | R5F10ELDAFB#V0-ND |
Manufacturer | |
Manufacturer Product Number | R5F10ELDAFB#V0 |
Description | IC MCU 16BIT 48KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G1A Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | R5F10ELDAFB#V0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 46 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 3K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 3.6V | |
Data Converters | A/D 28x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.28000 | €2.28 |
| 10 | €1.69700 | €16.97 |
| 25 | €1.55200 | €38.80 |
| 160 | €1.35100 | €216.16 |
| 320 | €1.29909 | €415.71 |
| 640 | €1.25634 | €804.06 |
| 1 120 | €1.22741 | €1,374.70 |
| Unit Price without VAT: | €2.28000 |
|---|---|
| Unit Price with VAT: | €2.86140 |

