
R5F10EGCGFB#10 | |
|---|---|
DigiKey Part Number | 559-R5F10EGCGFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F10EGCGFB#10 |
Description | R5F10EGCGFB#10 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G1A Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 3.6V |
Core Processor RL78 | Data Converters A/D 24x8/12b |
Core Size 16-Bit | Oscillator Type Internal |
Speed 32MHz | Operating Temperature -40°C ~ 105°C (TA) |
Connectivity CSI, I2C, LINbus, UART/USART | Mounting Type Surface Mount |
Peripherals DMA, LVD, POR, PWM, WDT | Supplier Device Package 48-LFQFP (7x7) |
Number of I/O 32 | Package / Case 48-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.97143 | €1,942.86 |
| Unit Price without VAT: | €0.97143 |
|---|---|
| Unit Price with VAT: | €1.21914 |

