RH850G3KH RH850/F1KM-S1 Microcontroller IC 32-Bit 120MHz 768KB (768K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7F7016943AFP-C#BA1

DigiKey Part Number
559-R7F7016943AFP-C#BA1-ND
Manufacturer
Manufacturer Product Number
R7F7016943AFP-C#BA1
Description
IC MCU 32BIT 768KB FLASH 48LQFP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RH850G3KH RH850/F1KM-S1 Microcontroller IC 32-Bit 120MHz 768KB (768K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
RH850G3KH
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, CSI, I2C, LINbus, UART/USART
Peripherals
DMA, LVD, PWM, WDT
Number of I/O
33
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
96K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 4x10b, 8x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€11.91000€11.91
10€9.37900€93.79
25€8.74800€218.70
100€8.05490€805.49
250€7.72444€1,931.11
500€7.52522€3,762.61
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€11.91000
Unit Price with VAT:€14.94705