Parametric Equivalent

R5F100BCGNA#00 | |
|---|---|
DigiKey Part Number | 559-R5F100BCGNA#00-ND |
Manufacturer | |
Manufacturer Product Number | R5F100BCGNA#00 |
Description | IC MCU 16BIT 32KB FLASH 32HWQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 32-HWQFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 32-HWQFN (5x5) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 32-WFQFN Exposed Pad |
Number of I/O 22 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F100BCGNA#20 | Renesas Electronics Corporation | 1 494 | 559-R5F100BCGNA#20-ND | €1.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 920 | €0.94237 | €3,694.09 |
| Unit Price without VAT: | €0.94237 |
|---|---|
| Unit Price with VAT: | €1.18267 |


