
R4F24545DVFAU | |
|---|---|
DigiKey Part Number | 559-R4F24545DVFAU-ND |
Manufacturer | |
Manufacturer Product Number | R4F24545DVFAU |
Description | 16BIT MCU H8S/2454 ROM128K/RAM48 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | H8S/2600 H8® H8S/2400 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 120-LQFP (16x16) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 48K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 10x10b SAR; D/A 2x8b |
Core Processor H8S/2600 | Oscillator Type External, Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity EBI/EMI, I2C, IrDA, SCI, SSU, UART/USART, USB | Supplier Device Package 120-LQFP (16x16) |
Peripherals DMA, POR, PWM, WDT | Package / Case 120-LQFP |
Number of I/O 79 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | €13.24556 | €1,192.10 |
| Unit Price without VAT: | €13.24556 |
|---|---|
| Unit Price with VAT: | €16.62318 |

