
R4F20234NFD#U0 | |
|---|---|
DigiKey Part Number | 559-R4F20234NFD#U0-ND |
Manufacturer | |
Manufacturer Product Number | R4F20234NFD#U0 |
Description | 4-8BIT GENERAL MCU H/300H TINY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | H8S/2000 H8® H8S/Tiny Microcontroller IC 16-Bit 20MHz 192KB (192K x 8) FLASH 80-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 12K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 16x10b SAR; D/A 2x8b |
Core Processor H8S/2000 | Oscillator Type External, Internal |
Core Size 16-Bit | Operating Temperature -20°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SCI, SSU, UART/USART | Supplier Device Package 80-LQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 69 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | €9.05800 | €815.22 |
| Unit Price without VAT: | €9.05800 |
|---|---|
| Unit Price with VAT: | €11.36779 |

