
R1LP0108ESN-5SI#S1 | |
|---|---|
DigiKey Part Number | 559-R1LP0108ESN-5SI#S1TR-ND - Tape & Reel (TR) 559-R1LP0108ESN-5SI#S1CT-ND - Cut Tape (CT) 559-R1LP0108ESN-5SI#S1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1LP0108ESN-5SI#S1 |
Description | IC SRAM 1MBIT PARALLEL 32SOP |
Customer Reference | |
Detailed Description | SRAM Memory IC 1Mbit Parallel 55 ns 32-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.82000 | €2.82 |
| 10 | €2.63600 | €26.36 |
| 25 | €2.55880 | €63.97 |
| 50 | €2.50060 | €125.03 |
| 100 | €2.44220 | €244.22 |
| 250 | €2.36516 | €591.29 |
| 500 | €2.30732 | €1,153.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €2.25005 | €2,250.05 |
| 2 000 | €2.19353 | €4,387.06 |
| 3 000 | €2.16089 | €6,482.67 |
| Unit Price without VAT: | €2.82000 |
|---|---|
| Unit Price with VAT: | €3.53910 |



