32 TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1LP0108ESA-5SR#S0

DigiKey Part Number
R1LP0108ESA-5SR#S0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R1LP0108ESA-5SR#S0
Description
IC SRAM 1MBIT PARALLEL 32TSOP I
Customer Reference
Detailed Description
SRAM Memory IC 1Mbit Parallel 55 ns 32-TSOP I
Datasheet
 Datasheet
EDA/CAD Models
R1LP0108ESA-5SR#S0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM
Memory Size
Memory Organization
128K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-TSOP I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.