
QS4A201QG | |
|---|---|
DigiKey Part Number | QS4A201QG-ND |
Manufacturer | |
Manufacturer Product Number | QS4A201QG |
Description | IC CROSSPOINT SWITCH DUAL 24QSOP |
Customer Reference | |
Detailed Description | Audio, Telecommunications, Video Switch IC 1 Channel 24-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Audio, Telecommunications, Video | |
Multiplexer/Demultiplexer Circuit | 2:2 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 17Ohm | |
Voltage - Supply, Single (V+) | 5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1.3GHz | |
Features | Break-Before-Make | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |

