
QS4A201QG8 | |
|---|---|
DigiKey Part Number | 800-1872-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QS4A201QG8 |
Description | IC CROSSPOINT SWITCH 4X1 24QSOP |
Customer Reference | |
Detailed Description | Audio, Telecommunications, Video Switch IC 1 Channel 24-QSOP |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 5V |
Manufacturer Renesas Electronics Corporation | -3db Bandwidth 1.3GHz |
Packaging Tape & Reel (TR) | Features Break-Before-Make |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications Audio, Telecommunications, Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:2 | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Number of Channels 1 | Supplier Device Package 24-QSOP |
On-State Resistance (Max) 17Ohm | Base Product Number |

