
PS9513-AX | |
|---|---|
DigiKey Part Number | 559-1180-ND |
Manufacturer | |
Manufacturer Product Number | PS9513-AX |
Description | OPTOISOLTR 5KV OPEN COLL 8-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1Mbps Open Collector 5000Vrms 1 Channel 15kV/µs CMTI 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 15 mA | |
Data Rate | 1Mbps | |
Propagation Delay tpLH / tpHL (Max) | 750ns, 500ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Current - DC Forward (If) (Max) | 25mA | |
Voltage - Supply | 4.5V ~ 20V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.85000 | €3.85 |
| 50 | €2.39500 | €119.75 |
| 100 | €2.24880 | €224.88 |
| 500 | €1.98920 | €994.60 |
| 1 000 | €1.90479 | €1,904.79 |
| 2 000 | €1.83335 | €3,666.70 |
| Unit Price without VAT: | €3.85000 |
|---|---|
| Unit Price with VAT: | €4.83175 |

