
PS9031-Y-V-AX | |
|---|---|
DigiKey Part Number | 559-PS9031-Y-V-AXTR-ND - Tape & Reel (TR) 559-PS9031-Y-V-AXCT-ND - Cut Tape (CT) 559-PS9031-Y-V-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS9031-Y-V-AX |
Description | OPTOISO 5KV 1CH GATE DVR 5LSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 5-LSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 175ns, 175ns | |
Pulse Width Distortion (Max) | 75ns | |
Rise / Fall Time (Typ) | 40ns, 40ns | |
Current - Output High, Low | 2A, 2A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 1.56V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width), 5 Leads | |
Supplier Device Package | 5-LSOP | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.85000 | €4.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €3.39550 | €67.91 |
| 40 | €3.17475 | €126.99 |
| 60 | €3.06133 | €183.68 |
| 100 | €2.93310 | €293.31 |
| 140 | €2.85671 | €399.94 |
| 200 | €2.78220 | €556.44 |
| Unit Price without VAT: | €4.85000 |
|---|---|
| Unit Price with VAT: | €6.08675 |

