Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2761B-1-A-W | |
|---|---|
DigiKey Part Number | 559-PS2761B-1-A-W-ND |
Manufacturer | |
Manufacturer Product Number | PS2761B-1-A-W |
Description | OPTOCOUPLER 4-PIN SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 70V |
Packaging Tray | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 400% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 8µs, 5µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 5µs | Supplier Device Package 4-SOP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2761B-1-A-N | Renesas Electronics Corporation | 0 | 559-PS2761B-1-A-N-ND | €0.60250 | Parametric Equivalent |
| PS2761B-1-A-Q | Renesas Electronics Corporation | 0 | 559-PS2761B-1-A-Q-ND | €0.60250 | Parametric Equivalent |
| PS2761B-1-F3-A-N | Renesas Electronics Corporation | 0 | 559-PS2761B-1-F3-A-NTR-ND | €0.42695 | Parametric Equivalent |
| PS2761B-1-F3-A-Q | Renesas Electronics Corporation | 0 | 559-PS2761B-1-F3-A-QTR-ND | €0.47119 | Parametric Equivalent |
| PS2761B-1-F3-A-W | Renesas Electronics Corporation | 0 | 559-PS2761B-1-F3-A-WTR-ND | €0.42695 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €0.60250 | €12.05 |
| Unit Price without VAT: | €0.60250 |
|---|---|
| Unit Price with VAT: | €0.75614 |


