Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2562L-1-F3-L-A

DigiKey Part Number
559-PS2562L-1-F3-L-ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PS2562L-1-F3-L-A
Description
OPTOISOLATOR 5KV 1CH DARL 4-SMD
Customer Reference
Detailed Description
Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Darlington
Manufacturer
Renesas Electronics Corporation
Voltage - Output (Max)
40V
Series
Current - Output / Channel
200mA
Packaging
Cut Tape (CT)
Voltage - Forward (Vf) (Typ)
1.17V
Part Status
Active
Current - DC Forward (If) (Max)
80 mA
Number of Channels
1
Vce Saturation (Max)
1V
Voltage - Isolation
5000Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
700% @ 1mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
3400% @ 1mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
100µs, 100µs
Supplier Device Package
4-SMD
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS2502L-1-L-ARenesas Electronics Corporation1559-1243-ND€0.96000Parametric Equivalent
In-Stock: 40
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.91000€0.91
10€0.63600€6.36
Unit Price without VAT:€0.91000
Unit Price with VAT:€1.14205