
P9148NRGI | |
|---|---|
DigiKey Part Number | 800-P9148NRGI-ND |
Manufacturer | |
Manufacturer Product Number | P9148NRGI |
Description | DFN 4.00X3.00X0.90 MM, 0.50MM PI |
Customer Reference | |
Detailed Description | General Purpose PMIC 12-DFN (4x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | General Purpose | |
Current - Supply | - | |
Voltage - Supply | 4.5V ~ 8.4V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |

