
NW6005ASG | |
|---|---|
DigiKey Part Number | NW6005ASG-ND |
Manufacturer | |
Manufacturer Product Number | NW6005ASG |
Description | IC CALLER ID DECODER 20SOIC |
Customer Reference | |
Detailed Description | Caller ID Decoder IC Fax, Modems, Pagers 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Caller ID Decoder | |
Applications | Fax, Modems, Pagers | |
Voltage - Supply, Analog | 2.5V ~ 3.8V | |
Voltage - Supply, Digital | 2.5V ~ 3.8V | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |

