
MPC941AER2 | |
|---|---|
DigiKey Part Number | MPC941AER2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPC941AER2 |
Description | IC CLK BUFFER 1:27 250MHZ 48TQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 1:27 250 MHz 48-LQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:27 | |
Differential - Input:Output | Yes/No | |
Input | LVCMOS, LVPECL | |
Output | LVCMOS | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |

