
MK2703SILF | |
|---|---|
DigiKey Part Number | 800-2264-ND |
Manufacturer | |
Manufacturer Product Number | MK2703SILF |
Description | IC PLL CLOCK SYNTHESIZER 8SOIC |
Customer Reference | |
Detailed Description | PLL Clock Synthesizer IC 27MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | PLL Clock Synthesizer | |
PLL | Yes with Bypass | |
Input | Clock, Crystal | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 27MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3.13V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.22000 | €13.22 |
| 10 | €10.16100 | €101.61 |
| 97 | €8.63196 | €837.30 |
| Unit Price without VAT: | €13.22000 |
|---|---|
| Unit Price with VAT: | €16.59110 |

