Image for 5962-9227103MXA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5962-9227103MXA

DigiKey Part Number
800-5962-9227103MXA-ND
Manufacturer
Manufacturer Product Number
5962-9227103MXA
Description
IC BUFF 4.5V/5.5V 48-CERPACK
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-CERPACK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 64mA
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
48-CFlatPack
Number of Elements
4
Supplier Device Package
48-CERPACK
Number of Bits per Element
4
Base Product Number
Output Type
3-State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.