10 Bit Analog to Digital Converter 1 Input 1 SAR 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAD5510P-12Q48

DigiKey Part Number
KAD5510P-12Q48-ND
Manufacturer
Manufacturer Product Number
KAD5510P-12Q48
Description
IC ADC 10BIT 48-QFN
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 SAR 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
KAD5510P-12Q48 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Renesas Electronics Corporation
Architecture
SAR
Packaging
Tray
Reference Type
Internal
Part Status
Obsolete
Voltage - Supply, Analog
1.7V ~ 1.9V
Number of Bits
10
Voltage - Supply, Digital
1.7V ~ 1.9V
Sampling Rate (Per Second)
125M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
48-VFQFN Exposed Pad
Input Type
Differential
Supplier Device Package
48-QFN (7x7)
Data Interface
LVDS - Parallel, Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.