
IW3617-00 | |
|---|---|
DigiKey Part Number | IW3617-00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IW3617-00 |
Description | IC LED DRIVER OFFL PWM 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Up (Boost) PWM Dimming 14-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback, Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | - | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 200kHz | |
Dimming | PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.46038 | €2,301.90 |
| Unit Price without VAT: | €0.46038 |
|---|---|
| Unit Price with VAT: | €0.57778 |

