
ISLACDC750WEVKIT1Z | |
|---|---|
DigiKey Part Number | ISLACDC750WEVKIT1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISLACDC750WEVKIT1Z |
Description | ACDC750W MOTHERBOARD |
Customer Reference | |
Detailed Description | - 1 Non-Isolated Output AC/DC, Primary Side and PFC Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 12V |
Manufacturer Renesas Electronics Corporation | Current - Output 62.5A |
Packaging Box | Voltage - Input 90 ~ 264 VAC |
Part Status Last Time Buy | Regulator Topology Flyback |
Main Purpose AC/DC, Primary Side and PFC | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Power - Output 750W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €314.80000 | €314.80 |
| Unit Price without VAT: | €314.80000 |
|---|---|
| Unit Price with VAT: | €395.07400 |

