ISL95866IRZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 51
Unit Price: €11.98000
Datasheet
- IMVP8™ Compliant Desktops Voltage Regulator IC 2 Output 52-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL95866IRZ

DigiKey Part Number
20-ISL95866IRZ-ND
Manufacturer
Manufacturer Product Number
ISL95866IRZ
Description
IC PWM CONTROLLER
Customer Reference
Detailed Description
- IMVP8™ Compliant Desktops Voltage Regulator IC 2 Output 52-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Obsolete
Applications
IMVP8™ Compliant Desktops
Voltage - Input
9V ~ 20V
Number of Outputs
2
Voltage - Output
0V ~ 1.52V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
52-VFQFN Exposed Pad
Supplier Device Package
52-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types