Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ISL95521BIRZ-T | |
|---|---|
DigiKey Part Number | ISL95521BIRZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL95521BIRZ-T |
Description | IC BATT CHG LI-ION 2-4CELL 32QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 32-QFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 25V |
Manufacturer Renesas Electronics Corporation | Interface I2C, SMBus |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion/Polymer | Package / Case 32-VFQFN Exposed Pad |
Number of Cells 2 ~ 4 | Supplier Device Package 32-QFN (4x4) |
Fault Protection Over Current, Over Temperature | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL95521BHRZ | Renesas Electronics Corporation | 0 | ISL95521BHRZ-ND | €3.04367 | Parametric Equivalent |
| ISL95521BHRZ-T | Renesas Electronics Corporation | 0 | ISL95521BHRZ-T-ND | €2.85373 | Parametric Equivalent |
| ISL95521BIRZ | Renesas Electronics Corporation | 0 | ISL95521BIRZ-ND | €3.33029 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | €3.12583 | €18,754.98 |
| Unit Price without VAT: | €3.12583 |
|---|---|
| Unit Price with VAT: | €3.92292 |


