Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 10A 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL95210HRZ

DigiKey Part Number
ISL95210HRZ-ND
Manufacturer
Manufacturer Product Number
ISL95210HRZ
Description
IC REG BUCK PROG 10A 32QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 10A 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ISL95210HRZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.97V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
2.16V
Current - Output
Frequency - Switching
400kHz, 533kHz, 800kHz
Synchronous Rectifier
Yes
Operating Temperature
-10°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-QFN (6x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types