
ISL9111EH50Z-T | |
|---|---|
DigiKey Part Number | ISL9111EH50Z-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL9111EH50Z-T |
Description | IC REG BOOST 5V 800MA 6SOT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 800mA (Switch) SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ISL9111EH50Z-T Models |
Category | Voltage - Input (Max) 4.8V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -20°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-SOT |
Voltage - Input (Min) 0.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.51151 | €1,534.53 |
| 6 000 | €0.49905 | €2,994.30 |
| 9 000 | €0.49282 | €4,435.38 |
| 15 000 | €0.48594 | €7,289.10 |
| Unit Price without VAT: | €0.51151 |
|---|---|
| Unit Price with VAT: | €0.64195 |

