
ISL88731CHRTZ-T | |
|---|---|
DigiKey Part Number | ISL88731CHRTZ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL88731CHRTZ-T |
Description | IC BATT CHG LI-ION 1-4CEL 28TQFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL88731CHRTZ-T Models |
Category | Battery Pack Voltage 16.8V |
Manufacturer Renesas Electronics Corporation | Voltage - Supply (Max) 26V |
Packaging Tape & Reel (TR) | Interface I2C |
Part Status Obsolete | Operating Temperature -10°C ~ 100°C (TA) |
Battery Chemistry Lithium Ion | Mounting Type Surface Mount |
Number of Cells 1 ~ 4 | Package / Case 28-WFQFN Exposed Pad |
Current - Charging Constant, Pulsed | Supplier Device Package 28-TQFN (5x5) |
Fault Protection Short Circuit | Base Product Number |
Charge Current - Max 8A |

