Similar

ISL8510EVAL1Z | |
|---|---|
DigiKey Part Number | ISL8510EVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL8510EVAL1Z |
Description | EVAL BOARD FOR ISL8510 |
Customer Reference | |
Detailed Description | ISL8510 - 3 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 3 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.2V, 1.8V, 3.3V | |
Current - Output | 1A, 500mA, 500mA | |
Voltage - Input | 4.5V ~ 25V | |
Regulator Topology | Buck | |
Frequency - Switching | 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | ISL8510 | |
Note | - |

