2 Circuit IC Switch 2:1 500mOhm 10-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8484IR

DigiKey Part Number
ISL8484IR-ND
Manufacturer
Manufacturer Product Number
ISL8484IR
Description
IC SWITCH SPDTX2 500MOHM 10TDFN
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 500mOhm 10-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL8484IR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
500mOhm
Channel-to-Channel Matching (ΔRon)
60mOhm
Voltage - Supply, Single (V+)
1.65V ~ 4.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
40ns, 20ns
-3db Bandwidth
-
Charge Injection
170pC
Channel Capacitance (CS(off), CD(off))
62pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-85dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types