Direct
Direct
Similar
Similar
Similar

ISL84524IU-T | |
|---|---|
DigiKey Part Number | ISL84524IU-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL84524IU-T |
Description | IC SWITCH SP4T X 1 150OHM 10MSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 150Ohm 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL84524IU-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 150Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 12V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 150ns, 120ns | |
-3db Bandwidth | - | |
Charge Injection | 0.8pC | |
Channel Capacitance (CS(off), CD(off)) | 4pF, 14pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |


