ISL83385ECAZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 320
Unit Price: €2.24000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 3 357
Unit Price: €2.24000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2
Unit Price: €2.24000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 991
Unit Price: €2.60000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 155
Unit Price: €8.08000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 3 591
Unit Price: €9.20000
Datasheet
2/2 Transceiver Full RS232 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL83385ECAZ

DigiKey Part Number
ISL83385ECAZ-ND
Manufacturer
Manufacturer Product Number
ISL83385ECAZ
Description
IC TRANSCEIVER FULL 2/2 20SSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL83385ECAZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types