
ISL79988ARZ | |
|---|---|
DigiKey Part Number | ISL79988ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL79988ARZ |
Description | IC VIDEO DECODER 48QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC Serial 48-QFN (7x7) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Decoder | |
Applications | Video Display | |
Standards | - | |
Control Interface | Serial | |
Voltage - Supply | 1.2V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | €6.93671 | €3,607.09 |
| Unit Price without VAT: | €6.93671 |
|---|---|
| Unit Price with VAT: | €8.70557 |

