
ISL78010EVAL1Z | |
|---|---|
DigiKey Part Number | ISL78010EVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL78010EVAL1Z |
Description | EVAL BOARD FOR ISL78010 |
Customer Reference | |
Detailed Description | ISL78010 - 4 Non-Isolated Outputs DC/DC, Step Up with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Up with LDO | |
Outputs and Type | 4 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 2.5V, 12V, 20V, -8V | |
Current - Output | - | |
Voltage - Input | 3V ~ 5V | |
Regulator Topology | Boost | |
Frequency - Switching | 1MHz | |
Contents | Board(s) | |
Utilized IC / Part | ISL78010 | |
Note | - | |
Base Product Number |

