
ISL68124IRAZ-T | |
---|---|
DigiKey Part Number | 20-ISL68124IRAZ-TTR-ND - Tape & Reel (TR) 20-ISL68124IRAZ-TCT-ND - Cut Tape (CT) 20-ISL68124IRAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL68124IRAZ-T |
Description | PMBUS X+Y 4 PHASE DIGI CONT 40LD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Telecommunications 40-TQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Telecommunications | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | 63 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €7.25000 | €7.25 |
10 | €5.61900 | €56.19 |
25 | €5.21360 | €130.34 |
100 | €4.76730 | €476.73 |
250 | €4.55452 | €1,138.63 |
500 | €4.42626 | €2,213.13 |
1 000 | €4.32071 | €4,320.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
6 000 | €4.12656 | €24,759.36 |
Unit Price without VAT: | €7.25000 |
---|---|
Unit Price with VAT: | €9.09875 |