
ISL6754DBEVAL1Z | |
|---|---|
DigiKey Part Number | ISL6754DBEVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL6754DBEVAL1Z |
Description | EVAL BOARD FOR ISL6754 |
Customer Reference | |
Detailed Description | ISL6754 - 1 Isolated Output DC/DC Isolated Power Supply Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC Isolated Power Supply | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 12V | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | Resonant | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | ISL6754 | |
Note | - | |
Base Product Number |

