Image for ISL6527AEVAL2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6527AEVAL2

DigiKey Part Number
ISL6527AEVAL2-ND
Manufacturer
Manufacturer Product Number
ISL6527AEVAL2
Description
EVAL BOARD FOR ISL6527A
Customer Reference
Detailed Description
ISL6527A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Box
Part Status
Last Time Buy
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.75V ~ 3V
Current - Output
5A
Voltage - Input
3.3V ~ 5V
Regulator Topology
Buck
Frequency - Switching
600kHz
Contents
Board(s)
Utilized IC / Part
ISL6527A
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 16/08/2026
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€54.15000€54.15
Manufacturers Standard Package
Unit Price without VAT:€54.15000
Unit Price with VAT:€67.95825