Image for ISL6420BEVAL1Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6420BEVAL1Z

DigiKey Part Number
ISL6420BEVAL1Z-ND
Manufacturer
Manufacturer Product Number
ISL6420BEVAL1Z
Description
EVAL BOARD FOR ISL6420B
Customer Reference
Detailed Description
ISL6420B - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
10A
Voltage - Input
4.5V ~ 28V
Regulator Topology
Buck
Frequency - Switching
300kHz
Contents
Board(s)
Utilized IC / Part
ISL6420B
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.