- Controller, Intel VR10, VR11, AMD CPU Voltage Regulator IC 1 Output 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6322IRZ-T

DigiKey Part Number
ISL6322IRZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL6322IRZ-T
Description
IC REG CTRLR VR10 1OUT 48QFN
Customer Reference
Detailed Description
- Controller, Intel VR10, VR11, AMD CPU Voltage Regulator IC 1 Output 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ISL6322IRZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Controller, Intel VR10, VR11, AMD CPU
Voltage - Input
5V ~ 12V
Number of Outputs
1
Voltage - Output
0.38V ~ 1.99V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types