
ISL62884CHRTZ | |
|---|---|
DigiKey Part Number | ISL62884CHRTZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL62884CHRTZ |
Description | IC REG CTRLR IMVP-6 1OUT 28TQFN |
Customer Reference | |
Detailed Description | - Controller, Intel IMVP-6 Voltage Regulator IC 1 Output 28-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL62884CHRTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Controller, Intel IMVP-6 | |
Voltage - Input | 4.5V ~ 25V | |
Number of Outputs | 1 | |
Voltage - Output | 0.013V ~ 1.5V | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (4x4) | |
Base Product Number |

