
ISL61852ACRZ-T | |
|---|---|
DigiKey Part Number | ISL61852ACRZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL61852ACRZ-T |
Description | IC HOT SWAP CTRLR USB 8DFN |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel USB 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL61852ACRZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Hot Swap Controller | |
Number of Channels | 2 | |
Internal Switch(s) | Yes | |
Applications | USB | |
Features | Fault Timeout, Latched Fault, Thermal Limit, Turn On Voltage, UVLO | |
Programmable Features | - | |
Voltage - Supply | 2.3V ~ 5.5V | |
Current - Output (Max) | 600mA | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 50 µA | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | €1.15126 | €6,907.56 |
| Unit Price without VAT: | €1.15126 |
|---|---|
| Unit Price with VAT: | €1.44483 |

